
IC LATCH OCTAL HS 3STATE 20DIP
Checking distributor stock and pricing after the page loads.
Onsemi 74AC573PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
No datasheet is available for this part.
