
Octal D-type latch IC featuring 8 bits and 3-state outputs. This CMOS logic component operates with a supply voltage range of 2V to 6V and offers a propagation delay of 7ns. Designed for surface mounting in a SOIC package, it supports high and low level output currents of -24mA and 24mA respectively. The non-inverting latch function is provided by a single element with 8 independent circuits, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Onsemi 74AC573SJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC573SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC573SJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
