
Dual D-type flip-flop IC, featuring two independent 1-bit flip-flops. Operates with positive edge clock triggering and a maximum frequency of 125MHz. CMOS technology ensures low quiescent current of 20uA. Supports a supply voltage range of 2V to 6V, with a maximum operating temperature of 85°C. Packaged in a 14-TSSOP surface mount configuration.
Sign in to ask questions about the Onsemi 74AC74MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC74MTC technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 4.5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC74MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
