
Dual D-type flip-flop IC, featuring 2 independent 1-bit elements. Operates with positive edge clock triggering and a maximum frequency of 160MHz. Supports a supply voltage range of 2V to 6V, with a propagation delay of 10ns. Offers ±24mA high/low level output current and a typical quiescent current of 20uA. Packaged in a 14-pin TSSOP for surface mounting, this CMOS technology component is RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi 74AC74MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC74MTCX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 4.5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC74MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
