
Quad 2-input Exclusive-OR Gate, CMOS technology, operating from 2V to 6V supply. Features 4 independent XOR gates, each with 2 inputs and 1 output. Offers a propagation delay of 8.5ns and a low quiescent current of 2uA. Packaged in TSSOP with gold contact plating, suitable for surface mounting. Compliant with RoHS standards and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 74AC86MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC86MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
