
CMOS Quad 2-input Exclusive-OR Gate IC, featuring 4 independent XOR gates. Operates with a supply voltage range of 2V to 6V, offering a typical propagation delay of 8.5ns. Designed for surface mounting in a 14-pin SOIC package, this RoHS compliant component supports high level output current of -24mA and low level output current of 24mA. Suitable for operation across a wide temperature range from -40°C to 85°C.
Sign in to ask questions about the Onsemi 74AC86SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC86SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC86SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
