
CMOS buffer/line driver IC featuring 8 channels with inverting logic and 3-state outputs. Operates with a supply voltage range of 2V to 6V, offering a propagation delay of 6.5ns. Supports through-hole mounting in a PDIP package, with high and low level output currents of -24mA and 24mA respectively. Designed for a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Onsemi 74ACQ240PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACQ240PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACQ |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACQ240PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
