
CMOS buffer/line driver IC featuring 8 bits, 8 output channels, and 2 independent 4-bit inverting buffer circuits. Operates with a supply voltage range of 2V to 6V, offering a propagation delay of 6.5ns and a turn-on delay time of 14ns. Supports 3-state outputs with high and low level output currents of -24mA and 24mA respectively. Packaged in a 20-pin SOIC surface mount configuration, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Onsemi 74ACQ240SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACQ240SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACQ |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACQ240SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
