
CMOS buffer/line driver IC featuring 8 channels with 3-state outputs. Operates with a supply voltage range of 2V to 6V, offering an inverting logic function. Supports a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 6.5ns. Packaged in a 20-pin SOIC for surface mounting, this RoHS compliant component is designed for operation between -40°C and 85°C.
Sign in to ask questions about the Onsemi 74ACQ240SJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACQ240SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACQ |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACQ240SJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
