Sign in to ask questions about the Onsemi 74ACQ544SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACQ544SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74ACQ |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACQ544SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
