
Octal D-type latch IC, featuring 8 bits and 3-state non-inverting outputs. This CMOS logic component operates with a minimum supply voltage of 2V and a maximum of 6V, offering a propagation delay of 7ns and a turn-on delay time of 5.5ns. Designed for surface mounting in a 20-SOIC package, it supports output currents of 24mA (low) and -24mA (high). The device is lead-free, RoHS compliant, and suitable for operation across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74ACQ573SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACQ573SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1080 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74ACQ |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACQ573SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
