
Quad 2-input NAND gate IC featuring CMOS technology. Surface mount TSSOP package with gold contact plating, measuring 5mm length, 4.4mm width, and 0.9mm height. Operates with a supply voltage range of 4.5V to 5.5V, supporting a 5V nominal. Delivers 24mA high-level output current and 24mA low-level output current. Propagation delay is 9ns, with a turn-on delay time of 9.5ns. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Onsemi 74ACT00MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACT00MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT00MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
