
Quad 2-Input NAND Gate IC, CMOS technology, operating from 4.5V to 5.5V with a nominal 5V supply. Features 4 independent NAND gates, each with 2 inputs and 1 output. Offers a high level output current of -24mA and a low level output current of 24mA. Packaged in a TSSOP surface mount case with gold contact plating, this RoHS compliant component has a propagation delay of 9ns and a turn-on delay time of 9.5ns.
Onsemi 74ACT00MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.0553g |
| RoHS | Compliant |
No datasheet is available for this part.
