
Quad 2-input NAND gate IC featuring CMOS technology and a 74ACT series designation. This surface mount component operates from a 4.5V to 5.5V supply range, with a nominal 5V operating voltage. It offers a low quiescent current of 2µA and provides 24mA of output current at both high and low levels. The SOIC package measures 8.75mm in length, 4mm in width, and 1.5mm in height, with tin matte contact plating. Propagation delay is rated at 9ns, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi 74ACT00SCX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74ACT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Voltage | 7V |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.