
Quad 2-input NAND gate IC featuring CMOS technology. This surface mount device operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a propagation delay of 9ns. It supports a high level output current of -24mA and a low level output current of 24mA. The component is RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74ACT00SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACT00SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT00SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
