
Quad 2-input NAND gate IC featuring CMOS technology. Surface mountable in a SOP package with tin, matte contact plating. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Delivers ±24mA high/low level output current and exhibits a 9ns propagation delay. Packaged on a 2000-piece tape and reel.
Sign in to ask questions about the Onsemi 74ACT00SJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACT00SJX technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT00SJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
