
CMOS logic IC featuring four independent 2-input NOR gates. This through-hole component operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a propagation delay of 9.5ns. It supports a high level output current of -24mA and a low level output current of 24mA, with a quiescent current of 4uA. Designed for a wide operating temperature range of -40°C to 85°C, this lead-free, RoHS compliant component is packaged in a 14-pin DIP.
Sign in to ask questions about the Onsemi 74ACT02PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACT02PC technical specifications.
| Package/Case | DIP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT02PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
