
Quad 2-input NOR gate IC, CMOS technology, operating from a 4.5V to 5.5V supply range with a nominal 5V operating voltage. Features 4 independent NOR gates, each with 2 inputs and 1 output. Offers a propagation delay of 9.5ns and a turn-on delay time of 10ns. Designed for surface mount installation in a SOIC N package, with a high level output current of -24mA and a low level output current of 24mA. Operates across a temperature range of -40°C to 85°C, is lead-free, and RoHS compliant.
Sign in to ask questions about the Onsemi 74ACT02SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACT02SC technical specifications.
| Package/Case | SOIC N |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT02SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
