
CMOS Hex Inverter IC, featuring six independent inverter circuits. Surface mountable in a TSSOP package with gold contact plating, this logic gate operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. Delivers 24mA output current at both high and low levels, with a propagation delay of 8.5ns. Designed for general-purpose logic applications, it offers a quiescent current of 4uA and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74ACT04MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACT04MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74ACT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT04MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
