Sign in to ask questions about the Onsemi 74ACT04PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACT04PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 1.62g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT04PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
