
CMOS Hex Inverter IC, featuring six independent inverter gates. This surface mount component operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and offers an output current of 24mA (24mA low, -24mA high). With a propagation delay of 9ns and turn-on delay of 8.5ns, it is housed in a SOIC package with tin, matte contact plating. The device supports a temperature range of -40°C to 85°C and is RoHS compliant.
Onsemi 74ACT04SCX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74ACT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.15g |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
