
Quad 2-Input AND Gate IC, CMOS technology, operating from 4.5V to 5.5V with a nominal 5V supply. Features four independent 2-input AND gates, each with a propagation delay of 9ns. Surface mountable in a SOIC package with tin, matte contact plating, measuring 8.75mm length, 4mm width, and 1.5mm height. Offers 24mA output current at both high and low levels, with a quiescent current of 4uA. Designed for operation between -40°C and 85°C, this RoHS compliant component is supplied on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 74ACT08SCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACT08SCX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74ACT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.15g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT08SCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
