
Dual JK Type Flip-Flop IC, featuring positive edge clock triggering and a 210MHz maximum operating frequency. This CMOS logic component offers 1-bit flip-flop functionality per element, with two independent circuits for versatile application. It operates from a 4.5V to 5.5V supply range, delivering 24mA of low-level output current and -24mA of high-level output current. Packaged in a 16-pin PDIP for through-hole mounting, this lead-free and RoHS-compliant component boasts an 11ns propagation delay and a 7ns turn-on delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 74ACT109PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 210MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 5 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT109PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
