
Dual JK Type Flip-Flop IC, featuring positive edge clock triggering and a maximum operating frequency of 210MHz. This CMOS logic component offers 2 bits of storage, with each element being 1 bit, and operates from a 4.5V to 5.5V supply voltage. It provides a high-level output current of -24mA and a low-level output current of 24mA. Packaged in a 16-pin SOIC surface mount configuration, this RoHS compliant component is designed for reliable digital circuit applications.
Sign in to ask questions about the Onsemi 74ACT109SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACT109SC technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 210MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 5 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT109SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
