
Dual JK Type Flip-Flop IC, CMOS technology, operating at 125MHz with a 5V supply voltage. Features positive edge clock triggering, single-ended inputs, and non-inverting outputs. Each flip-flop offers 1-bit storage, with a propagation delay of 13ns and turn-on delay of 7ns. Packaged in a 16-pin SOIC N surface mount case, this RoHS compliant component is ideal for digital logic applications.
Onsemi 74ACT109SCX technical specifications.
| Package/Case | SOIC N |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 24mA |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 5 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT109SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
