
3-input NAND gate IC, CMOS technology, operating voltage 4.5V to 5.5V, with a typical 5V supply. Features 3 independent 3-input NAND gates, each with a single output. Offers a propagation delay of 9ns and a turn-on delay time of 10ns. Designed for surface mount installation in a 14-pin SOIC package, with a maximum operating temperature of 85°C. Provides ±24mA high/low level output current and a quiescent current of 4µA.
Sign in to ask questions about the Onsemi 74ACT10SCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACT10SCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT10SCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
