Sign in to ask questions about the Onsemi 74ACT1284MSAX_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACT1284MSAX_Q technical specifications.
| Type | IEEE 1284 Transceiver |
| Number of Transmitters | 7 |
| Number of Receivers | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Protocols Supported | IEEE 1284 |
| Typical Single Supply Voltage | 5V |
| Minimum Single Supply Voltage | 4.7V |
| Maximum Single Supply Voltage | 5.5V |
| Power Supply Type | Single |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi 74ACT1284MSAX_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.