Onsemi 74ACT1284MTCX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.7V |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74ACT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT1284MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
