Sign in to ask questions about the Onsemi 74ACT1284SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACT1284SC technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.7V |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 1080 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74ACT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT1284SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
