
Single 3-to-8 CMOS decoder/demultiplexer IC featuring ACT logic family. This through-hole mounted component offers 1-of-8 demultiplexing capability with 3 inputs and 8 inverting outputs. Encased in a 16-pin PDIP (Plastic Dual In-Line Package) with a 2.54mm pin pitch, it operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74ACT138PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACT138PC technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.69(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001BB |
| Logic Family | ACT |
| Logic Function | Decoder/Demultiplexer |
| Process Technology | CMOS |
| Demultiplexing Capability | 1-of-8 |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 3 |
| Number of Element Outputs | 8 |
| Polarity | Inverting |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi 74ACT138PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.