
Dual 2-to-4 decoder/demultiplexer IC featuring two independent circuits. This CMOS device operates with a single 5V supply (4.5V to 5.5V range) and offers 4 output lines per circuit. Key specifications include a propagation delay of 11ns, low quiescent current of 4uA, and output drive capabilities of 24mA (low) and -24mA (high). Packaged in a 16-pin TSSOP with gold contact plating, this surface-mount component is RoHS compliant and designed for operation between -40°C and 85°C.
Onsemi 74ACT139MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| Turn-On Delay Time | 11ns |
| Weight | 0.173g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT139MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
