
Dual 1-of-4 decoder/demultiplexer featuring two independent 1-of-4 decoding circuits. This CMOS logic IC operates with a single 5V supply voltage, ranging from 4.5V to 5.5V, and offers a propagation delay of 11ns. It supports surface mount installation in a SOP package with 16 leads, providing 4 output lines per circuit. The component delivers 24mA high and low level output current and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74ACT139SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACT139SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2350 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74ACT |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| Weight | 0.242g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACT139SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
