
Hex Inverter with Schmitt Trigger Input, featuring six independent inverter circuits with Schmitt trigger inputs for enhanced noise immunity. This CMOS logic IC operates from a 4.5V to 5.5V supply range, with a nominal 5V operating voltage. It offers a high-level output current of -24mA and a low-level output current of 24mA. The component is housed in a 5mm x 4.4mm x 0.9mm TSSOP package with gold contact plating, suitable for surface mounting. Key performance characteristics include a propagation delay of 10ns and a turn-on delay time of 11ns, with a quiescent current of 2uA. This RoHS compliant device is supplied on a 2500-piece tape and reel.
Onsemi 74ACT14MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74ACT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
