
Quad 2-to-1 multiplexer IC featuring 8 inputs and 4 non-inverting outputs. This surface mount SOIC package operates with a single 5V supply, supporting a voltage range of 4.5V to 5.5V. It offers a propagation delay of 7.5ns and a high/low output current of 24mA. Designed for 4 independent 2-input multiplexer circuits, this component is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74ACT157SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACT157SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT157SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
