
Quad 2-to-1 multiplexer IC featuring 8 inputs and 4 outputs. This surface-mount device operates with a single 5V supply voltage, ranging from 4.5V to 5.5V. It offers a high-level output current of 24mA and a low-level output current of 24mA, with a propagation delay of 7.5ns. The component is lead-free, RoHS compliant, and designed for operation between -40°C and 85°C.
Sign in to ask questions about the Onsemi 74ACT157SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACT157SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT157SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
