
Quad 2-to-1 multiplexer IC featuring 8 total inputs and 4 outputs. Operates with a single 5V supply voltage, ranging from 4.5V to 5.5V. Offers a high level output current of 24mA and a low level output current of 24mA. This surface mount component, packaged in SOP, has a propagation delay of 7.5ns and operates between -40°C and 85°C. It is lead-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Onsemi 74ACT157SJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACT157SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT157SJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
