
Quad 2-to-1 multiplexer IC featuring 8 inputs and 4 outputs. Operates with a single 5V supply voltage, ranging from 4.5V to 5.5V. Offers independent circuits with a 24mA high and low level output current. This surface mount and through-hole compatible component has a propagation delay of 8ns and operates within a temperature range of -40°C to 85°C. It is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi 74ACT158PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACT158PC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount, Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT158PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
