
Synchronous 4-bit binary counter IC, featuring positive edge clock trigger and asynchronous reset. Operates with a maximum frequency of 125MHz and a supply voltage range of 4.5V to 5.5V. This CMOS logic component is housed in a 16-SOIC surface mount package, offering a propagation delay of 10.5ns. Designed for upward counting, it supports a maximum operating temperature of 85°C and is RoHS compliant.
Onsemi 74ACT161SC technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.5ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Voltage-Nom | 5.5V |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT161SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
