
6-bit D-type flip-flop IC, featuring positive edge clock triggering and non-inverting polarity. This CMOS logic component operates at a maximum frequency of 140MHz with a propagation delay of 12.5ns. It supports a supply voltage range of 4.5V to 5.5V and offers output currents of 24mA (low level) and -24mA (high level). Packaged in a 16-pin SOIC N surface-mount case, this RoHS-compliant device is ideal for digital logic applications.
Sign in to ask questions about the Onsemi 74ACT174SCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACT174SCX technical specifications.
| Package/Case | SOIC N |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT174SCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
