
Octal buffer/line driver featuring 8 channels and 3-state outputs. This CMOS logic IC operates with a 5V supply voltage, offering 8 inverting buffer gates. It supports a wide operating temperature range from -40°C to 85°C and has a propagation delay of 8.5ns. The component is housed in a 20-pin PDIP package for through-hole mounting.
Onsemi 74ACT240PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| Series | 74ACT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 10.5ns |
| Weight | 2.26g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT240PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
