
8-channel inverting 3-state buffer/line driver utilizing CMOS technology. This integrated circuit features 8 inputs and 8 outputs, organized into two independent elements per chip. The component is housed in a 20-pin SOIC Wide Body surface-mount package with gull-wing leads, measuring 12.8mm x 7.5mm with a 1.27mm pin pitch. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Onsemi 74ACT240SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACT240SC technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 12.8 |
| Package Width (mm) | 7.5 |
| Package Height (mm) | 2.34(Max) |
| Seated Plane Height (mm) | 2.64(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AC |
| Logic Family | ACT |
| Logic Function | Buffer/Line Driver |
| Number of Elements per Chip | 2 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 8 |
| Process Technology | CMOS |
| Polarity | Inverting |
| Output Type | 3-State |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi 74ACT240SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.