
Octal Buffer/Line Driver featuring 3-STATE outputs. This CMOS buffer offers 8 channels with a 5V operating supply voltage, supporting a 4.5V to 5.5V range. It provides 24mA low-level output current and -24mA high-level output current. The device is housed in a TSSOP package with gold contact plating, designed for surface mounting. Key specifications include a 10.5ns propagation delay and operation across a -40°C to 85°C temperature range.
Onsemi 74ACT244MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.3mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.191g |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
