
Octal Buffer/Line Driver with 3-STATE Outputs, featuring 8 non-inverting buffer channels. This CMOS logic IC operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and supports high and low level output currents of ±24mA. Packaged in a surface-mount SOIC case with tin, matte contact plating, it offers a propagation delay of 10.5ns and a turn-on delay time of 9ns. Designed for a wide operating temperature range of -40°C to 85°C, this RoHS compliant component is ideal for digital signal buffering and line driving applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 2.34mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 9ns |
| Weight | 0.801g |
| Width | 7.6mm |
| RoHS | Compliant |
These are design resources that include the Onsemi 74ACT244SC
Product discontinuance notice P762AAB for legacy Fairchild products, providing end-of-life dates and suggested replacements from ON Semiconductor, ST, and TI.
