
Octal Buffer/Line Driver featuring 3-STATE outputs, designed for surface mounting in a 20-lead SOIC package. This CMOS logic IC operates with a supply voltage range of 4.5V to 5.5V, offering 8 non-inverting buffer channels. Key performance specifications include a maximum low-level output current of 24mA and a high-level output current of -24mA, with a propagation delay of 10.5ns. The component is RoHS compliant, lead-free, and rated for industrial temperature operation from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 2.35mm |
| High Level Output Current | -24mA |
| JESD-30 Code | R-PDSO-G20 |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | True |
| Output Type | 3-STATE |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 1 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Voltage-Nom | 5.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Turn-On Delay Time | 9ns |
| Weight | 0.801g |
| Width | 7.6mm |
| RoHS | Compliant |
These are design resources that include the Onsemi 74ACT244SCX
Product discontinuance notice P762AAB for legacy Fairchild products, providing end-of-life dates and suggested replacements from ON Semiconductor, ST, and TI.