8-bit, 3-state, bidirectional bus transceiver featuring CMOS technology. This surface-mount component offers 8 channels with a 5V nominal operating supply voltage, supporting a range of 4.5V to 5.5V. It boasts a 12ns propagation delay and 8ns turn-on delay, with output currents of 24mA (low) and -24mA (high). The TSSOP package with gold contact plating ensures reliable performance across an operating temperature range of -40°C to 85°C.
Onsemi 74ACT245MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Weight | 0.191g |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
