
8-bit, 8-channel bidirectional bus transceiver, CMOS technology, 3-state output. Features a 4.5V to 5.5V operating supply voltage range with a nominal 5V. Offers 8ns propagation delay and 12ns turn-on delay. Surface mountable in a 20-pin SOIC package with tin, matte contact plating. RoHS compliant, operating temperature range of -40°C to 85°C.
Onsemi 74ACT245SC technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.801g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT245SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
