
The 74ACT245SC_NL is an 8-bit inverting transceiver from Onsemi, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 24mA. This device is not RoHS compliant and is available in a package quantity of 36 per rail or tube. The 74ACT245SC_NL is a part of the 74ACT series of logic ICs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 74ACT245SC_NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74ACT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACT245SC_NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
