
Octal bidirectional transceiver featuring 8-bit, 3-STATE outputs and CMOS technology. This surface mount component operates bidirectionally with a supply voltage range of 4.5V to 5.5V, nominal 5V. It offers a propagation delay of 8ns and a low quiescent current of 4uA. The device is RoHS compliant and packaged in a SOP case with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 74ACT245SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| Height | 1.8mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.4815g |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT245SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi 74ACT245SJ
Product discontinuance notice P762AAB for legacy Fairchild products, providing end-of-life dates and suggested replacements from ON Semiconductor, ST, and TI.
