
The 74ACT251MTCX is a single 1-channel multiplexer/demultiplexer with 8 input lines and 3 output lines. It operates over a temperature range of -40°C to 85°C and is powered by a single 5V supply. The device has a propagation delay of 12.5ns and is available in a TSSOP package, packaged on a tape and reel in quantities of 2500. The 74ACT251MTCX is RoHS compliant and is part of the 74ACT series of logic ICs.
Sign in to ask questions about the Onsemi 74ACT251MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACT251MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT251MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
