
Dual 4-to-1 multiplexer IC featuring 8 inputs and 2 non-inverting outputs. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports a high level output current of 24mA and low level output current of 24mA. This through-hole mounted component, packaged in PDIP, offers a propagation delay of 11ns and is RoHS compliant. Designed for a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74ACT253PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ACT253PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT253PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
